KQ2U01-07A, One-Touch Union Y, 1/8 to

PartNumber: KQ2U01-07A
Ном. номер: 8113613748
Производитель: SMC
KQ2U01-07A, One-Touch Union Y, 1/8 to
Доступно на заказ более 3 шт. Отгрузка со склада в Москве 6 недель.
1 280 × = 1 280
от 5 шт. — 1 040 руб.

Описание

Union Y KQ2U
The KQ2U union Y fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2U union Y's are also more compact in design which means that these connectors can be used within a confined space. Union Y fittings are to used to connect tubing in the same direction. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Tube-to-Tube Fittings, Plugs, and Kits Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Y переходники с трубы на трубу /
SMC KQ2 Pneumatic Y Tube-to-Tube Adapter, Push In 1/8 in

Технические параметры

максимальное рабочее давление
1 MPa, 3 MPa
Manufacturer Series
KQ2
Tube Connection B - Tube Size
3.2mm
Tube Connection A - Tube Size
3.2mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 1/8 in
Tube Connection C
Push In 1/4 in
Tube Connection C - Tube Size
6.4mm
Tube Connection A - Type
Push In
Tube Connection C - Type
Push In
Tube Connection A
Push In 1/8 in
Connection Style
Tube-to-Tube
Материал корпуса
PBT
Maximum Operating Temperature
+40 °C, +60 °C
Minimum Operating Temperature
-5 °C, 0 °C

Дополнительная информация

Datasheet