KQ2VT04-01AS, Triple Universal Male Elb

PartNumber: KQ2VT04-01AS
Ном. номер: 8022950362
Производитель: SMC
KQ2VT04-01AS, Triple Universal Male Elb
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 080 × = 10 400
Количество товаров должно быть кратно 5 шт.

Описание

Triple Universal Male Elbow, KQ2VT
The KQ2VT triple universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2VT triple universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to three-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch Fitting
Triple Universal Male Elbow
Used for branch piping at the right angles from the female thread
Three individual parts rotate 360°
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Технические параметры

угол
90°
материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 4 mm
Tube Connection - Tube Size
4mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/8in
Threaded Connection
R 1/8 Male

Дополнительная информация

Datasheet KQ2VT04-01AS