KQ2ZT10-03AS, Triple Branch Male Elbow

PartNumber: KQ2ZT10-03AS
Ном. номер: 8030047333
Производитель: SMC
KQ2ZT10-03AS, Triple Branch Male Elbow
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
3 590 × = 17 950
Количество товаров должно быть кратно 5 шт.

Описание

Triple Branch Universal Male Elbow, KQ2ZT
The KQ2ZT triple branch universal male elbows from SMC are quick and easy to install into your pneumatic fittings. These KQ2ZT triple branch universal male elbows are also more compact in design which means that these elbows can be used within a confined space. These elbows are designed to six-branch a female thread at right angles. Each of the three individual parts rotate 360°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

One-touch fitting
Triple branch universal male elbow
Used for six branches at right angles from the female thread
Three individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Pneumatic Elbow Threaded-to-Tube Adapter, R 3/8 Male, Push In 10 mm

Технические параметры

угол
90°
материал
Brass, PBT, PP, Stainless Steel
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQ2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 10 mm
Tube Connection - Tube Size
10mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
3/8in
Threaded Connection
R 3/8 Male

Дополнительная информация

Datasheet