KQB2H08-02S, Metal Fitting,Male,8mm di

PartNumber: KQB2H08-02S
Ном. номер: 8008455434
Производитель: SMC
KQB2H08-02S, Metal Fitting,Male,8mm di
Доступно на заказ более 6 шт. Отгрузка со склада в Москве 4-5 недель.
750 × = 750
от 5 шт. — 480 руб.
от 10 шт. — 406 руб.

Описание

Male Connector - KQB2 Series

Threaded, Tube-to-Tube & Adaptors - SMC KQB2

KQB2 Electroless Nickel-Plated Brass Fittings

Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Benefits

KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC KQB2 R 1/4 Male Brass 1 MPa Connector, Push In 8 mm 8mm Male R Push In 1/4in

Технические параметры

обработка поверхности
Nickel Plated
материал
Brass
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQB2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 8 mm
Tube Connection - Tube Size
8mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Threaded Connection
R 1/4 Male

Дополнительная информация

Metal One-touch Fittings Data Sheet