KQB2L10-03S, Metal Fitting,Male Elbow

PartNumber: KQB2L10-03S
Ном. номер: 8014288630
Производитель: SMC
KQB2L10-03S, Metal Fitting,Male Elbow
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 6 недель.
1 770 × = 1 770

Описание

Male Elbow - KQB2 Series

Threaded, Tube-to-Tube & Adaptors - SMC KQB2

KQB2 Electroless Nickel-Plated Brass Fittings

Especially suitable for use within environments where fluctuating temperature changes occur, SMC KQB2 electroless nickel-plated pneumatic fittings are light weight and compact.

Benefits

KQB2 fittings are grease-free and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Elbow Connector, R 3/8 Male, Push In 10 mm

Технические параметры

угол
90°
материал
Stainless steel
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQB2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 10 mm
Tube Connection - Tube Size
10mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
3/8in
Threaded Connection
R 3/8 Male

Дополнительная информация

Metal One-touch Fittings Data Sheet