KQG2F08-03, S/S Female Connector, R3/

PartNumber: KQG2F08-03
Ном. номер: 8046130680
Производитель: SMC
KQG2F08-03, S/S Female Connector, R3/
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 640 × = 3 640

Описание

Female Connector - KQG2 Series
SMC's KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

KQG2 SUS316 Stainless Steel Fittings

SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications

KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC Stainless Steel 1 MPa, 3 (Proof) MPa Pneumatic Straight Threaded-to-Tube Adapter

Технические параметры

материал
Stainless steel
максимальное рабочее давление
1 MPa, 3 (Proof) MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Connector A
R 3/8 Male
Standards Met
IEC, ISO, RoHS Compliant
Tube Connection A - Tube Size
8mm
Connector A - Thread Standard
R
Connector A - Gender
Male
Tube Connection A - Type
Push In
Tube Connection A
Push In 8 mm
Новинки
только новые товары
Connector A- Thread Size
3/8
Connection Style
Threaded-to-Tube

Дополнительная информация

Datasheet