KQG2H10-03S, SS 316 Fitting, Male 10mm

PartNumber: KQG2H10-03S
Ном. номер: 8030294558
Производитель: SMC
KQG2H10-03S, SS 316 Fitting, Male 10mm
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 590 × = 3 590
от 5 шт. — 2 940 руб.

Описание

Male Connector - KQG2 Series
SMC's KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

KQG2 SUS316 Stainless Steel Fittings

SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications

KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические прямые переходники с резьбы на трубу /
SMC KQG2 R 3/8 Male Stainless Steel 1 MPa Connector, Push In 10 mm 10mm Male R Push In 3/8in

Технические параметры

материал
Stainless steel
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQG2
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 10 mm
Tube Connection - Tube Size
10mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
3/8in
Threaded Connection
R 3/8 Male

Дополнительная информация

Stainless Steel 316 Fittings Series KQG2/KFG2 Data Sheet KQG2H10-03S
Stainless Steel 316 Fittings Series KQG2/KFG2 ...