KQG2T08-01S, SS 316 Fitting, Equal Tee

PartNumber: KQG2T08-01S
Ном. номер: 8097504791
Производитель: SMC
KQG2T08-01S, SS 316 Fitting, Equal Tee
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 090 × = 4 090

Описание

Male Branch Tee - KQG2 Series
SMC's KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

KQG2 SUS316 Stainless Steel Fittings

SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications

KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические Т-образные переходники с резьбы на трубу /
SMC KQG2 Stainless Steel Equal Tee, R 1/8 Male, Push In 8 mm

Технические параметры

материал
Stainless steel
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KQG2
Threaded Connection - Gender
Male
Tube Connection B - Tube Size
8mm
Tube Connection A - Tube Size
8mm
Tube Connection B - Type
Push In
Tube Connection B
Push In 8 mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/8in
Tube Connection A - Type
Push In
Tube Connection A
Push In 8 mm
Threaded Connection
R 1/8 Male

Дополнительная информация

Stainless Steel 316 Fittings Series KQG2/KFG2 ...