KQG2W10-04S, Extended Male Elbow, R 1/

PartNumber: KQG2W10-04S
Ном. номер: 8032078910
Производитель: SMC
KQG2W10-04S, Extended Male Elbow, R 1/
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
7 160 × = 7 160
или
купить в 1 клик

Описание

Extended Male Elbow - KQG2 Series Extended Male Elbow - KQG2
SMC's KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and available to tubing diameters from 3.2 to 16mm. Suitable for use with compressed air, water, steam and able to perform across a diverse range of pressure (-100kPa to 1MPa) and temperature conditions (-5°C to +150°C).

Threaded, Tube-to-Tube & Adaptors - SMC KQG2

KQG2 SUS316 Stainless Steel Fittings

SMC KQG2 series one-touch pneumatic fittings are manufactured from SUS316 stainless steel, offering corrosion resistant properties that are better than grade 304 stainless steel. SUS316 stainless steel offers higher pitting and corrosion resistance properties, and is especially suitable for chloride environments.

Applications

KQG2 series one-touch fittings make use of FKM seals and may be used with a variety of tubing including nylon, soft nylon, polyurethane, polyolefin, FEP and PFA. The fittings are suitable for use with steam and are grease-free.

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Extended Male Elbow, R 1/2 x 10mm Tube

Технические параметры

материал
Stainless steel
максимальное рабочее давление
1 MPa, 3 (Proof) MPa
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-5°C
Connector A
R 1/2 Male
Standards Met
IEC, ISO, RoHS Compliant
Tube Connection A - Tube Size
10mm
Connector A - Thread Standard
R
Connector A - Gender
Male
Tube Connection A - Type
Push In
Tube Connection A
Push In 10 mm
Новинки
только новые товары
Connector A- Thread Size
1/2
Connection Style
Threaded-to-Tube

Дополнительная информация

Datasheet