KSL06-02S, 360 deg rotary elbow adap

PartNumber: KSL06-02S
Ном. номер: 8040830976
Производитель: SMC
KSL06-02S, 360 deg rotary elbow adap
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 7 недель.
2 430 × = 2 430
от 5 шт. — 1 970 руб.
от 10 шт. — 1 727 руб.

Описание

Rotary Adaptors - KS Series
The KS series from SMC are rotary one-touch fittings with a double ball race bearing for high speed applications. This series is suitable for vacuum or pressure applications, applicable to use for oscillating and rotating sections in robots.

Ball race bearing for oscillating or 360° rotating applications
One-touch collet includes anti tube-rotation mechanism
Maximum rotational speed 500rpm (4/6mm), 400rpm (8mm)
Low torque rotation style
Copper-free specifications
Electro less nickel plated stud

Переходники резьба/труба Thread-to-Tube Adaptors
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
All thread sizes are specified as R(PT) (taper) type

Пневматика, гидравлика и элементы силовых передач / Пневматические переходники, фитинги и муфты / Пневматические угловые переходники с резьбы на трубу /
Pneumatic Elbow Threaded-to-Tube Adapter, R 1/4 Male, Push In 6 mm

Технические параметры

угол
90°
материал
PBT
максимальное рабочее давление
1 MPa
максимальная рабочая температура
+60°C
Minimum Operating Temperature
-5°C
Manufacturer Series
KS
Threaded Connection - Gender
Male
Tube Connection - Type
Push In
Tube Connection
Push In 6 mm
Tube Connection - Tube Size
6mm
Threaded Connection - Thread Standard
R
Threaded Connection - Thread Size
1/4in
Threaded Connection
R 1/4 Male
CAD Drawing
3D CAD Model

Дополнительная информация

Datasheet