KSTM-10, IGUS(R) pedestal bearing

PartNumber: KSTM-10
Ном. номер: 8034639567
Производитель: Igus
KSTM-10, IGUS(R) pedestal bearing
Доступно на заказ более 4 шт. Отгрузка со склада в Москве 4-5 недель.
1 100 × = 1 100
от 5 шт. — 900 руб.
от 10 шт. — 770 руб.

Описание

IGUS Maintenance Free Pedestal Bearings IGUS® Maintenance Free Pedestal Bearings
Easy to install pedestal bearings compensate for alignment errors and avoid edge pressures. The housings are manufactured from an impact resistant, rigid, thermoplastic composite material.

High sliding speeds of up to 1.5m/s for rotary movements and 8m/s for linear movements can be supported

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Flange Units and Pedestal / Pillow Blocks Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - подшипники / Подшипниковые узлы - Корпусный узел и принадлежности /
IGUS(R) pedestal bearing,10mm ID

Технические параметры

высота центра
14mm
глубина
14mm
внутренний диаметр
10mm
длина
62mm
материал
Iglide L280, Igumid G
полная высота
26mm
Mount Hole Centre-to-Centre
46mm
Mount Hole Size
5.5 x 8 mm
CAD Drawing
3D CAD Model

Дополнительная информация

igubal Pillow Block Bearings Technical Data KSTM-10
igubal Pillow Block Bearings Technical Data