KT-909F, Large Three Shelf Plastic

PartNumber: KT-909F
Ном. номер: 8011999373
Производитель: Barton Storage Systems
KT-909F, Large Three Shelf Plastic
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
37 230 × = 37 230
или
купить в 1 клик

Описание

3 Shelf Plastic Trollys
Robust trolleys designed for most environments.

Lightweight
Aluminium uprights
Ribbed shelves provide added strength
Hardwearing rubber castors also act as extra support for the trolleys carrying capabilities

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Тележки из материала, стойкого к воздействию кислот, растворителей и масла Acid, Solvent & Oil Resistant Trolleys
These trolleys are manufactured from high density polyethylene which is unaffected by acids, solvents and petroleum products. They all have 4in. swivel castors, two with locking brake. All supplied flat packed with assembly instructions.

Корпуса, шкафы и приспособления для хранения / Транспортировка материалов – вагонетки и тележки / Тележки и вагонетки /
RS 3 Level Aluminium Trolley, 866 x 500mm, 200kg Load

Технические параметры

материал каркаса
Aluminium
грузоподъемность
200kg
число уровней
3
полная высота
1010mm
тип
Shelf
диаметр колеса
100mm
Wheel Material
Rubber
Тип колеса
Rubber
Platform Dimensions
866 x 500mm
Platform Length
866mm
Platform Width
500mm
Wheel Features
Braked, Swivel

Дополнительная информация

Large Three Shelf Plastic Trolley Data Sheet
Utility Plastic Trolleys Data Sheet