KT0009, IEC connector retaining c

PartNumber: KT0009
Ном. номер: 8051124159
Производитель: Bulgin
KT0009, IEC connector retaining c
Доступно на заказ более 7 шт. Отгрузка со склада в Москве 7 недель.
660 × = 660
от 10 шт. — 410 руб.
от 25 шт. — 353.20 руб.

Описание

IEC Connector Retaining Clamp Kit

Stainless steel wire retaining clip prevents inadvertent disconnection of power during use
Not suitable for use with chassis plug filters or moulded cordsets

Compatibility
KitSuitable for mating
Type 1 211-4224 with 426-468
488-208 with 195-912
449-922 with 449-310 or 489-245
Type 2 488-208 with 815-830 or 815-824


Dimensions
Max. panel thickness2 mm
Panel mounting holes40mm ctrs 3mm dia.


All of these plugs and sockets have a contact resistance of <10mω, and="" an="" insulation="" resistance="" of="">10 3 MΩ. Their operating temperature is -40°C → +70°C
</10mω, >

hardware to fit chassis mounted plugs and sockets.

Chassis/PCB Plugs and Sockets

IEC appliance plugs

Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black

Разъемы / Разъемы для электросетей, разъемы IEC и принадлежности / Принадлежности к разъемам IEC /
IEC connector retaining clamp kit,KT0009

Технические параметры

длина
31.3mm
ширина
43.3mm
Accessory Type
Retaining Clip

Дополнительная информация

Datasheet