KTY81/121, Temperature sensor,thermi

PartNumber: KTY81/121
Ном. номер: 8018519953
Производитель: NXP Semiconductor
KTY81/121, Temperature sensor,thermi
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
88 × = 880
Количество товаров должно быть кратно 10 шт.
от 20 шт. — 64 руб.
от 50 шт. — 55.20 руб.

Описание

NXP KTY Series Temperature Sensors
The KTY series of silicon PTC thermistors from NXP Semiconductors are ideal for use as temperature sensing devices in measurement and control systems. Whilst non-linear, they exhibit highly repeatable, predictable and stable resistance versus temperature characteristics. The KTY sensors have a wide operating range and long operating life and are available in various package styles and initial tolerances.

Fail-safe positive temperature coefficient
Semi-logarithmic R/T characteristic
Close resistance tolerance (KTY81/110 = ±1%)

Термисторы - PTC (положительный температурный коэффициент) Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.

Пассивные компоненты / Резисторы переменные / Термисторы /
NXP 1kΩ SOD70 Control, Measurement PTC Thermistor, 3 (Flowing Liquid) s, 30 (Air) s, 5 (Still Liquid) s

Технические параметры

применение
Control, Measurement
глубина
4.2mm
размеры
5.2 x 4.2 x 4.8mm
высота
4.8mm
длина
5.2mm
максимальная рабочая температура
+150°C
Minimum Operating Temperature
-55°C
Package/Case
SOD70
Resistance @ 25 °C
1kΩ
постоянная времени термореле
3 (Flowing Liquid) s, 30 (Air) s, 5 (Still Liquid) s
Temperature Coefficient Type
PTC

Дополнительная информация

NXP, KTY81 Series Temperature Sensor Data Sheet