KUP-0610-B, Flexible encoder coupling

PartNumber: KUP-0610-B
Ном. номер: 8050908425
Производитель: Erwin Sick
KUP-0610-B, Flexible encoder coupling
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
4 820 × = 4 820
от 5 шт. — 4 160 руб.
от 10 шт. — 3 716 руб.

Описание

Flexible Encoder Coupling
Flexible bellows type coupling from Sick. Designed for use within the Sick Stegmann Programmable Incremetal Decoder.

Программируемые инкрементные датчик положения SICK STEGMANN SICK STEGMANN Programmable Incremental Encoders
The DRS61 programmable incremental encoder may be programmed to produce any PPR from 1 to 8192. The programming tool is quick and easy to use. Consisting of a USB lead and Windows 98/2000/XP compatible software, you can programme the encoder in seconds. For those users utilising the zero/marker pulse the DRS61 offers a further benefit. At the push of a button the zero/marker pulse can be aligned precisely with the mechanical zero of your machine.

Freely programmable PPR from 1 to 8192
Solid shaft or hollow shaft design
Electronic adjustment of zero/marker pulse
Sealed to IP65 (with mating connector fitted)
Interchangeable with most competitor products
Temperature range: -20 to +85°C

Software and leads available separately

Пневматика, гидравлика и элементы силовых передач / Трансмиссия - муфты / Соединения гибкой балки /
Sick Aluminium, Stainless Steel Flexible Beam Coupling, KUP-0610-B, Bore A 6 → 10mm

Технические параметры

длина
29mm
материал
Aluminium, Stainless Steel
наружный (внешний) диаметр
21mm
Torsional Stiffness
120Nm/rad
Misalignment - Angular
Misalignment - Axial
0.4mm
Misalignment - Parallel
0.3mm
Bore A
6 → 10mm

Дополнительная информация

KUP-0610-B Coupling Dimensional Drawing