KV-59-23, Разъем РЧ / Коаксиальный, MHV Коаксиальный, Прямой Штекер, Обжимной, RG59, RG62, RG210, Латунь
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
154 шт., срок 7-9 недель
11 430 руб.
от 5 шт. —
9 480 руб.
от 10 шт. —
8 810 руб.
Добавить в корзину 1 шт.
на сумму 11 430 руб.
Альтернативные предложения1
Описание
MHV 5kV Silver-Finish Connectors
Kings-Win MHV 5kV Silver-Finish Connectors offer a quick connect and disconnect bayonet coupling design as well as a brass body with a silver finish. These connectors provide non-constant impedance, 5KV voltage rating, and -65°C to +165°C temperature range. The gold-finish center contacts consist of brass for the male contacts and beryllium copper for the female contacts. Kings-Win MHV 5kV Connectors were originally designed for high-voltage BNC applications. The series meets the requirements of MIL-PRF-39012 specifications.
Kings-Win MHV 5kV Silver-Finish Connectors offer a quick connect and disconnect bayonet coupling design as well as a brass body with a silver finish. These connectors provide non-constant impedance, 5KV voltage rating, and -65°C to +165°C temperature range. The gold-finish center contacts consist of brass for the male contacts and beryllium copper for the female contacts. Kings-Win MHV 5kV Connectors were originally designed for high-voltage BNC applications. The series meets the requirements of MIL-PRF-39012 specifications.
Технические параметры
Body Material: | Brass |
Brand: | Kings-Win |
Contact Plating: | Silver |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Insulation Resistance: | 5000 MOhms |
Manufacturer: | Winchester Interconnect |
Maximum Frequency: | 500 MHz |
Orientation: | Straight |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
Series: | High Voltage |
Subcategory: | RF Interconnects |
Voltage Rating: | 3.5 kVAC |
Вес, г | 18.14 |
Техническая документация
Datasheet
pdf, 221 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.