KVM-516, 16 Port KVM Switch (VGA

PartNumber: KVM-516
Ном. номер: 8054096594
Производитель: Cables Direct
KVM-516, 16 Port KVM Switch (VGA
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
Бесплатная доставка по всей России
50 780 × = 50 780
или
купить в 1 клик

Описание

VGA KVM Switch (16 Port)
The KVM CPU Switch Box allows you to access multiple computers from one keyboard, mouse and monitor. There is no interface card or software to configure. Installation is as easy as connecting cables between the CPU Switch and your computers

Supports both PS/2 and serial mouse
Hot-key functions allow easy computer access
Plug and play system configuration
Cascade configuration expands system capability
High VGA resolution 1600x1200
Auto-scan automatically selects computers sequentially
Operating system independent, transparent to all applications
Keyboard and mouse can be hot plugged at any time
Standard 19in. rack mounting accessories Included
Keyboard states automatically saved and restored when switching computers
Supports optional multimedia module for microphones and stereo speakers

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

KVM

Компьютерная периферия / KVM, USB, видео разветвители и удлинители / KVM переключатели /
RS KVM Switch, PS/2, VGA 16 port

Технические параметры

число портов
16
Maximum Resolution
1600 x 1200pixels
Audio Support
Yes
Connection Port
PS/2, VGA

Дополнительная информация

Datasheet