KVM-USBCT5, USB KVM Extender Over CAT

PartNumber: KVM-USBCT5
Ном. номер: 8107071422
Производитель: Cables Direct
KVM-USBCT5, USB KVM Extender Over CAT
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
21 490 × = 21 490
или
купить в 1 клик

Описание

USB KVM Extender Over CAT5e
The KVM Console Extender, allows users to control two computers up to 150 Mtrs away using a CAT5 RJ45 Patch lead. It supports a maximum resolution of 1280x1024, and allows two consoles to control two computers. Switching between consoles is as easy as pressing a push button or entering hot-key commands from either keyboard. There is no interface card or software to install and it is independent of the computer operating system

KVM Extenders

Технические параметры

Number of Video Ports
1
Extension Distance
150m
Video Connection Types
SVGA, VGA, XGA
Maximum Resolution
1280 x 1024pixels
тип
Extender Pair

Дополнительная информация

Datasheet KVM-USBCT5