KWS0, Natural nylon wire saddle

PartNumber: KWS0
Ном. номер: 8012430838
Производитель: Kai Suh Suh Enterprise
KWS0, Natural nylon wire saddle
Доступно на заказ более 4 уп. Отгрузка со склада в Москве 4-5 недель.
1 210 × = 1 210
Цена указана за упаковку из 100
от 15 уп. — 910 руб.
от 25 уп. — 809.60 руб.

Описание

Wire Saddles
Easy to fit snap-in base and locking top to ensure cables stay in position once installed. Designed so additional cables can be added or removed. Made from natural nylon.

Requires a 4.8mm dia. hole in 1.6mm nominal thick PCB/chassis

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

Dimensions (mm)
ABStock No.
13.03.6 479-550
18.08.6 479-560
27.218.3 479-572
35.225.9 479-576


Cable & Wire Mounts

Технические параметры

цвет
Natural
глубина
9mm
длина
5.5mm
материал
Nylon 66
ширина
15.9 mm
Affixing Method
Push In
Cable Clip/Clamp Style
Saddle Clip

Дополнительная информация

Natural nylon wire saddle KWS0