KYB-MON2ELW-LCUH, MONSTER 2 - USB HUB - LAR

PartNumber: KYB-MON2ELW-LCUH
Ном. номер: 8082318773
Производитель: Ceratech
KYB-MON2ELW-LCUH, MONSTER 2 - USB HUB - LAR
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
6 410 × = 6 410
или
купить в 1 клик

Описание

Accuratus Monster 2 - USB Learning Keyboards
The MONSTER 2 range of oversized keyboards from Accuratus. For young children the MONSTER 2 MIX is the perfect entry into computing, with large oversized keys grouped in different colours making learning easy and fun.

Windows 98/NT/2000/ME/ XP/ VISTA/ 7
USB
Black case
Large 1 inch square keys
2 port USB Hub (Un-Powered) (Maximum of 100 mA per port)
F1 to F12 Function Keys
Caps Lock LED
Durable fold down feet providing keyboard tilt
Tactile feedback responsive keys
Mechanical Key Switch
Metal Mounting plate
Same outer size as a conventional keyboard
1 Year Warranty

Multicoloured Educational - all keys grouped into vowels, consonants, numbers for easy learning.

Проводная техника

Компьютерная периферия / Клавиатуры и мыши / Клавиатуры /
Ceratech Wired Assorted USB Early Learning Keyboard, QWERTY

Технические параметры

цвет
Assorted
тип соединения
USB
глубина
18mm
размеры
465 x 270 x 180mm
высота
270mm
ширина
465mm
Keyboard Type
Early Learning
Built-In USB Hub
Yes
Keyboard Layout
QWERTY
Wired/Wireless
Wired

Дополнительная информация

Accuratus Monster 2 Early Learning Keyboard