KYBAC260UP-BKIT, Keyboard USB/PS2 ITALY

PartNumber: KYBAC260UP-BKIT
Ном. номер: 8013025616
Производитель: Ceratech
KYBAC260UP-BKIT, Keyboard USB/PS2 ITALY
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
3 980 × = 3 980

Описание

Accuratus 260 - Professional Computer Keyboard
The 260 is a firm favourite due to it's stylish looks, durability and positive feedback keys. In a full size UK layout with full height shaped keys on a contoured inclined base, the 260 provides hours of comfortable typing. Whether it be for home, office, school or elsewhere, you will not be disappointed with the Accuratus 260, the original and professional typing keyboard.

USB Interface
UK key layout
Black case and keycaps with white key legends
Laser etched key legends for long life and durability
Full height contoured keys for comfortable typing
Keycaps are finger tip shaped to allow for ease of use
Standard keyboard size
Full keyboard key layout with numeric keypad
Membrane key technology
Responsive tactile feedback keys
Fold out feet to provide keyboard tilt
Status LED's for Caps, Number & Scroll Lock)

Беспроводные клавиатуры/настольные компьютеры

Компьютерная периферия / Клавиатуры и мыши / Клавиатуры /
Ceratech Wired Black PS/2 & USB Keyboard, QWERTY

Технические параметры

цвет
Black
тип соединения
PS/2 & USB
глубина
168mm
размеры
456 x 168 x 40mm
высота
40mm
ширина
456mm
Keyboard Type
Standard
Built-In USB Hub
Yes
Keyboard Layout
QWERTY
Wired/Wireless
Wired

Дополнительная информация

260language