KYBNA-540VESABLB, AccuMed 540 Mk2 VESA Keyb

PartNumber: KYBNA-540VESABLB
Ном. номер: 8116387059
Производитель: Ceratech
KYBNA-540VESABLB, AccuMed 540 Mk2 VESA Keyb
Доступно на заказ 1 шт. Отгрузка со склада в Москве 6 недель.
Бесплатная доставка по городам Москва, Санкт-Петербург, Краснодар, Нижний Новгород
25 220 × = 25 220
или
купить в 1 клик

Описание

AccuMed Keyboard with Integrated Touchpad and Optional Backlighting
The cleverly designed Accumed Medical 540 keyboard offers ultra slim keys whilst still offering an excellent tactile and responsive feel.

The keyboard can be fully cleaned and wiped over in literally seconds and also has a handy power on/off button, enabling you to turn the keyboard off during cleaning which prevents keys from being pressed accidentally.

There is also a cleaning reminder which enables you to set the time span required for cleaning (30min, 1hr, 2hr or 4hr) which aids infection control as the user is prompted to clean this washable keyboard regularly.

This medical keyboard is completely washable, making it HTM 01-05 compliant and ideal for any medical application and clean room environment.

For complete ease and comfort the keyboard comes with an angled and contoured base to assist when using on the desk or on your lap/hand.

Ideal for Industry and Medical
Integrated Pointing Device
75mm VESA Mounting
IP67
Material: Industrial Silicone Rubber
Numeric Keypad: Embedded

KYBNA-540VESA- is VESA mount (RS 841-8406, 841-8415 )
KYBNA-540VESABL- is VESA mount and backlit (RS 841-8418 )

ROHS, CE, FC, IP Rated, Nema, Backlighting

Проводная техника

Компьютерная периферия / Клавиатуры и мыши / Клавиатуры /
Ceratech Wired Black USB Medical Keyboard, QWERTY

Технические параметры

цвет
Black
тип соединения
USB
глубина
19mm
размеры
289 x 227 x 19mm
высота
227mm
ширина
289mm
Keyboard Type
Medical
Industrial Use
Yes
Keyboard Layout
QWERTY
Wired/Wireless
Wired

Дополнительная информация

Accuratus AccuMed 540 v2 Backlit VESA