L-710A8MD/2ID, Bi-level,3mm,H led,L-710A

PartNumber: L-710A8MD/2ID
Ном. номер: 8053713927
Производитель: Kingbright
Доступно на заказ более 100 шт. Отгрузка со склада в Москве 4-5 недель.
41 × = 820
Количество товаров должно быть кратно 20 шт.

Описание

Kingbright 3mm Bi-Level LED Indicators
This family of PCB LED indicators, from Kingbright, are 3mm (T-1) bi-level indicators. They consist of through hole LEDs within a black plastic housing. The housing holds the LEDs at a right angle to the board. Their bi-level mounting ensure optimisation of board space.

Features of the 3mm bi-level indicators:
3mm (T-1) through-hole LEDs
Black plastic housing
Right angled
Variety of colours
Wide viewing angle
High reliability

PCB LED Indicators, Kingbright

Технические параметры

размеры
10.93 x 4.3 x 9.65mm
высота
9.65mm
длина
10.93mm
тип монтажа
Through Hole
число выводов
2
напряжение (источника) питания
2.5 V
ширина
4.3mm
Number of LEDs
2
Viewing Angle
40 °
Dominant Wavelength
625 nm
LED Material
GaAsP, GaP
LED Orientation
Right Angle
LED Colours
Red

Дополнительная информация

L-710A8MD/2ID HIGH EFFICIENCY RED Data Sheet L-710A8MD/2ID