L-7113ED, Red LED Round 5mm

PartNumber: L-7113ED
Ном. номер: 8000040314
Производитель: Kingbright
L-7113ED, Red LED Round 5mm
Доступно на заказ более 300 шт. Отгрузка со склада в Москве 4-5 недель.
14 × = 1 400
Количество товаров должно быть кратно 100 шт.
от 500 шт. — 8.90 руб.
от 1000 шт. — 6.89 руб.

Описание

Kingbright Through Hole Round LED Series - 5mm
This family of LEDs from Kingbright is in 5 mm (T-1 3/4) through hole packages. Available in various colour options, these LEDs come with either diffused or water clear lens types. These LEDs offer low power consumption and a long lifetime from a rugged and reliable package.

Visible Light LEDs, Kingbright

Технические параметры

Интенсивность свечения
60 mcd
число выводов
2
Number of LEDs
1
Dominant Wavelength
617 nm
LED Material
GaAsP/GaP
Forward Voltage
2.5 V
LED Colours
Orange
Dimensions
5 (Dia.) x 8.6mm
Lens Shape
Round
Mounting Type
Through Hole
Package Type
5mm (T-1 3/4)
Viewing Angle
30 °

Дополнительная информация

T-1 3/4 (5mm) SOLID STATE LAMP L-7113ED