L-7677C2SEC-H, Orange,led,PCB mount,L-76

PartNumber: L-7677C2SEC-H
Ном. номер: 8048636333
Производитель: Kingbright
L-7677C2SEC-H, Orange,led,PCB mount,L-76
Доступно на заказ более 60 шт. Отгрузка со склада в Москве 7 недель.
81 × = 810
Количество товаров должно быть кратно 10 шт.
от 50 шт. — 63 руб.
от 200 шт. — 50.40 руб.

Описание

Kingbright Through Hole Super Flux LED Series
The Super Flux LED lamps, from Kingbright, have a high luminance output and are designed for high current operation. The Super Flux LEDs have a uniform colour output with low power consumption and low thermal resistance. These low profile packages are also reliable and rugged. The Super Flux LEDs have high material efficiency and offer future savings on electricity and maintenance. Suitable applications for the Super Flux devices include; automotive exterior lighting, electronic signs and signals and speciality lighting.

Available in a variety of colours and viewing angles.

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright L-7677C2SEC-H, Super Flux Series Red-Orange LED, 630 nm, 4-pin Super Flux Through Hole Package

Технические параметры

размеры
7.62 x 7.62 x 5mm
цвет линз
Clear
Интенсивность свечения
20 cd
тип монтажа
Through Hole
число выводов
4
тип упаковки
Super Flux
последовательный
Super Flux
Number of LEDs
1
Viewing Angle
30 °
Dominant Wavelength
630 nm
LED Material
AlGaInP
Forward Voltage
2.8 V
Lens Shape
Dome
LED Colours
Red-Orange

Дополнительная информация

Datasheet