L-796BSRC-B, Red water clear flashing

PartNumber: L-796BSRC-B
Ном. номер: 8071184723
Производитель: Kingbright
L-796BSRC-B, Red water clear flashing
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 7 недель.
210 × = 210
от 25 шт. — 100 руб.
от 100 шт. — 74.20 руб.

Описание

Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright L-796BSRC-B, Blinking Series Red LED, 8 mm Through Hole Package

Технические параметры

размеры
8mm
цвет линз
Clear
Интенсивность свечения
800 mcd
тип монтажа
Through Hole
число выводов
2
тип упаковки
8 mm
последовательный
Blinking
Number of LEDs
1
Viewing Angle
40 °
LED Material
GaAlAs
Lens Shape
Round
LED Colours
Red

Дополнительная информация

8mm Blinking LED Lamps Data Sheet