L-796BYD, Yel diffused flashing LED

PartNumber: L-796BYD
Ном. номер: 8036172233
Производитель: Kingbright
L-796BYD, Yel diffused flashing LED
Доступно на заказ 2 шт. Отгрузка со склада в Москве 7 недель.
190 × = 190

Описание

Kingbright Through Hole Blinking LED Series
This series of through hole blinking LED lamps, from Kingbright, are available in a variety of sizes and colours. The blinking LEDs have a built in blinking IC which produces a continuous flashing. With a circular lens shape, the LEDs have a rectangular base and a diffused lens. Kingbright's blinking LEDs are suitable for applications such as warning devices and alarms.

Colours available: red, green and yellow
Sizes available: 3mm, 5mm, 8mm and 10mm
Viewing angle: 40° or 60°

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright L-796BYD, Blinking Series Yellow LED, 8 mm Through Hole Package

Технические параметры

размеры
8mm
цвет линз
Yellow
Интенсивность свечения
40 mcd
тип монтажа
Through Hole
число выводов
2
последовательный
Blinking
Number of LEDs
1
Viewing Angle
60 °
LED Material
GaAsP
Lens Shape
Round
LED Colours
Yellow

Дополнительная информация

8mm Blinking LED Lamps Data Sheet