L-799EGW, Red/Green 8mm Bi-Colour L

PartNumber: L-799EGW
Ном. номер: 8045170785
Производитель: Kingbright
L-799EGW, Red/Green 8mm Bi-Colour L
Доступно на заказ более 40 шт. Отгрузка со склада в Москве 6 недель.
120 × = 120
от 25 шт. — 47 руб.
от 100 шт. — 36 руб.

Описание

Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in a variety of through-hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3, 5, 8 and 10mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright L-799EGW Bi-colour Red LED, 568 nm, 625 nm, 3-Pin 8 mm Through Hole Package

Технические параметры

размеры
8mm
цвет линз
Clear
Интенсивность свечения
80 mcd
тип монтажа
Through Hole
число выводов
3
тип упаковки
8 mm
последовательный
Bi-Colour
Number of LEDs
2
Viewing Angle
50 °
Dominant Wavelength
568 nm, 625 nm
LED Material
GaAsP, GaP
Lens Shape
Round
LED Colours
Red

Дополнительная информация

Datasheet