L-914GDT, Rectangular LED Green 2x3

PartNumber: L-914GDT
Ном. номер: 8043194724
Производитель: Kingbright
L-914GDT, Rectangular LED Green 2x3
Доступно на заказ 300 шт. Отгрузка со склада в Москве 4-5 недель.
12 × = 1 200
Количество товаров должно быть кратно 100 шт.

Описание

Kingbright Through Hole Rectangular LED Series
The rectangular series of LEDs, from Kingbright, are reliable and rugged devices in a rectangular package. These LEDs offer excellent uniformity of light output, low power consumption and they have a long life time from solid state reliability. The rectangular LEDs are suitable for level indicators and are I.C. compatible. Available in a variety of package sizes, the rectangular LEDs also come in different colour options.

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright L-914GDT Green LED, 568 nm, Rectangular, Rectangle Lens Through Hole Package

Технические параметры

цвет линз
Green
число выводов
2
Lens Shape
Rectangle
Number of LEDs
1
Dimensions
2 x 3mm
Forward Voltage
2.5 V
Mounting Type
Through Hole
Интенсивность свечения
6 mcd
Dominant Wavelength
568 nm
Package Type
Rectangular
LED Colours
Green
Viewing Angle
100 °
LED Material
GaP

Дополнительная информация

2x3mm RECTANGULAR SOLID LAMP