L-93WEGW, HE red-grn diffused LED,L

PartNumber: L-93WEGW
Ном. номер: 8045410618
Производитель: Kingbright
L-93WEGW, HE red-grn diffused LED,L
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
92 × = 92
от 25 шт. — 39 руб.
от 100 шт. — 26.80 руб.

Описание

Kingbright Through Hole Multi-Colour LED Series
This family of LEDs, from Kingbright, are multi-colour devices. They come in bi-colour and full colour options in a variety of through-hole package types. There are also water clear and diffused lens types.
The multi-colour LEDs offer long life solid state reliability with low power consumptions. Their uniform light output makes them ideal for general purpose applications.

Features of the Multi-Colour LEDs:
Variety of package sizes: 3, 5, 8 and 10mm
Packages shapes: Round, Cylindrical and Rectangular
Range of colour options: Bi-colour and full colour

Visible Light LEDs, Kingbright

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Kingbright L-93WEGW Bi-colour Green, Red LED, 617 nm, 3-Pin 3mm (T-1) Through Hole Package

Технические параметры

размеры
3 x 4.6mm
цвет линз
Clear
Интенсивность свечения
40 mcd
тип монтажа
Through Hole
число выводов
3
тип упаковки
3mm (T-1)
последовательный
Bi-Colour
Number of LEDs
2
Viewing Angle
60 °
Dominant Wavelength
617 nm
LED Material
GaAsP, GaP
Forward Voltage
2 V, 2.2 V
Lens Shape
Round
LED Colours
Green, Red

Дополнительная информация

Datasheet