L00013A0013, FME cable both sides FME

PartNumber: L00013A0013
Ном. номер: 8107908874
Производитель: Binder
L00013A0013, FME cable both sides FME
Доступно на заказ 2 шт. Отгрузка со склада в Москве 4-5 недель.
1 920 × = 1 920

Описание

Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable
The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.

500 mating cycles
50 Ω impedance
Gold plated inner conductor

IEC 60068 - 1

FME Series

The FME series HF connectors are used for mobile equipment → 1.8 GHz. Due to its small size, it can be installed in vehicles. Applications: antennas, car phones etc. Spring-loaded contact parts made from CuPb1.5Ni1 and the insulated parts are made from PP with nickel-plated housing parts. Processing is carried out by crimping. Supplied with assembly instructions

Volume resistance:
Internal conductor: < 10 m Ω
External conductor: <5 mΩ
Insulation resistance: >5 GΩ
Voltage resistance: 1 kV
Characteristic resistance50 Ω
Return current coefficient: <0.1
Operating voltage: 100 V
Frequency range up to: 1.8 GHz
Insertion loss: < 0.2 dB
Return Loss: > 20 dB

Кабели и провода / Коаксиальный кабель / Коаксиальная кабельная сборка /
FME cable both sides FME jack 4m

Технические параметры

длина
4m
Coaxial Type
RG58C/U
Connector B
Female FME
Cable Shape
Coaxial
Connector A
Female FME
характерный импеданс
50 Ω
материал изоляции
PP

Дополнительная информация

FME cable both sides FME jack 4m Data Sheet