L17DBFRA25S, Flat ribbon IDC D-Sub 25w

PartNumber: L17DBFRA25S
Ном. номер: 8097753766
Производитель: Amphenol
L17DBFRA25S, Flat ribbon IDC D-Sub 25w
Доступно на заказ 1 шт. Отгрузка со склада в Москве 4-5 недель.
370 × = 370

Описание

Amphenol DFR Series Flat Ribbon IDC D-Sub Socket Connector
DFR Series IDC D-Sub receptacle connectors for use with standard 1.27mm flat cable. These DFR IDC ribbon cable d-sub socket connectors have a tin plated steel shell, a glass-filled thermoplastic UL 94V-0 insulator, gold flash plated IDC socket contacts and M3 screwlocks for front mounting. Typical applications for these female DFR flat ribbon cable d-sub connectors include industrial, telecom and any industry standard I/O applications. For mating DFR IDC D-Sub plug connectors see stock number 691-8998 typically.

Sub-D Connectors - Amphenol

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold over Nickel
номинальный ток
5A
глубина
17.48mm
размеры
53.04 x 12.55 x 17.48mm
род
Female
материал корпуса
Steel
длина
53.04mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-40°C
число контактов
25
Шаг
2.77mm
последовательный
DFR
номинальное напряжение
250 V ac
ширина
12.55mm
Body Orientation
Right Angle

Дополнительная информация

DFR FLAT RIBBON D-SUB CONNECTORS Catalogue L17DBFRA25S