L1Q0-5770000001200, LUXEON Q LED, White 5700K

PartNumber: L1Q0-5770000001200
Ном. номер: 8076000404
Производитель: Lumileds
L1Q0-5770000001200, LUXEON Q LED, White 5700K
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 6 недель.
180 × = 900
Количество товаров должно быть кратно 5 шт.
от 50 шт. — 130 руб.
от 100 шт. — 111.40 руб.

Описание

Lumileds LUXEON Q Series LEDs
The high power LUXEON Q LED, from Lumileds, is based on the LUXEON Flip Chip die. It has the industry standard 3535 footprint, making it an ideal drop-in replacement for existing products that use the 3535 package. The LUXEON Q LEDs are ideal for use with existing products that use the 3535 footprint, for example optics, therefore speeding up time-to-market.
Hot testing and binning of LUXEON Q LEDs at real world operating conditions (350mA DC at junction temperature: 85°C) ensures reliable performance in applications including: downlights, high bay and low bay lighting, LED replacement lamps, speciality lighting and outdoor lighting e.g. street lights, car park lighting and tunnel lighting.

Features of the LUXEON Q LEDs:
LED dimensions: 3.45 x 3.45 x 2.12mm
Fits industry standard 3535 footprint
High efficacy at high drive currents
Maximum LED drive current: 1050mA
Faster time to market
Industry leading performance
High lumen and lm/$ and high lm/W
Built in TVS (Transient Voltage Suppressor) for ESD protection
Hot tested at T j = 85°C

Visible Light LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Lumileds L1Q0-5770000001200, LUXEON Q Series White High-Power LED, 5700K, 3535 SMD Package

Технические параметры

цветовая температура
5700K
размеры
3.45 x 3.45mm
цвет линз
Clear
светопоток
305 (Typical) lm@ 1000 mA
тип монтажа
Surface Mount
число выводов
2
тип упаковки
3535
последовательный
LUXEON Q
Number of LEDs
1
Viewing Angle
135 (Typical) °
Forward Voltage
2.99 (Typical) V@ 1000 mA
Lens Shape
Dome
LED Colours
White

Дополнительная информация

Datasheet