L1SP-RYL0003500000, LED,SunPlus R.Blue,L1SP-R

PartNumber: L1SP-RYL0003500000
Ном. номер: 8059231347
Производитель: Lumileds
L1SP-RYL0003500000, LED,SunPlus R.Blue,L1SP-R
Доступно на заказ более 50 шт. Отгрузка со склада в Москве 6 недель.
87 × = 1 740
Количество товаров должно быть кратно 20 шт.
от 200 шт. — 62 руб.
от 1000 шт. — 49.02 руб.

Описание

LUXEON SunPlus 35 Series LEDs
The SunPlus series of LEDs from Lumileds are for horticulture applications. They emit the precise wavelengths required to improve crop growth. The chosen wavelengths reflect the wavelengths at which plants absorb light. Various combinations of SunPlus colours are used at different stages of plant growth, for example seedlings, flowers and harvest.
SunPlus LEDs are ideal for use in a range of applications such as greenhouses, home farming and urban farming. Horticultural LEDs are becoming popular, offering higher profitability for growers and improved food for customers.
Sunplus 35 LEDs come in a package with a standard 3.5 x 3.5 mm footprint. They are ideal for linear applications, with great uniformity at short distances.

Visible Light LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Lumileds L1SP-RYL0003500000, SunPlus 35 Series Blue LED, 455 nm SMD package

Технические параметры

Тип монтажа
Surface Mount
LED Colours
Blue
Количество светодиодов
1
Прямой ток
200mA
Серия
SunPlus 35
Угол обзора
150 °
Прямое напряжение
3.05 V
Размеры
3.5 x 3.5 x 0.8 mm
Доминирующая длина волны
455 nm
Новинки
только новые товары

Дополнительная информация

Datasheet