L20-7, 90 deg Corner Elbow for T

PartNumber: L20-7
Ном. номер: 8000845800
Производитель: Kee Klamp
L20-7, 90 deg Corner Elbow for T
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
2 720 × = 2 720
от 5 шт. — 2 260 руб.

Описание

Side Outlet Elbow

A 90° corner joint most frequently used for the top rail of safety railing
Can also be used for the corner joint of benches, worktables and other rectangular structures

Dimensions (mm)
A Tube RefB (mm)C (mm)D (mm)Weight (kg)
65242.5500.19
76553590.35
87460650.50


Алюминиевая труба Kee Lite Fittings®

Tubular Fittings - Aluminium

This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.

Typical features of the fixings:

Low long term maintenance
Cost effective alternative to welding

Typical applications include:

Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Kee Lite Round Tube Side Outlet Elbow, Type 7

Технические параметры

тип соединителя
Side Outlet Elbow
материал
Aluminium
Fits Round Tube Size
Type 7
Fits Strut Profile
Type 7
Product Family
Key Safety
Product System
L20
Structural Element Type
Round Tube

Дополнительная информация

Elbow Side Outlet Data Sheet