L26-7, Cross Joint for Type 7 Tu

PartNumber: L26-7
Ном. номер: 8072688908
Производитель: Kee Klamp
L26-7, Cross Joint for Type 7 Tu
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 070 × = 2 070
от 5 шт. — 1 720 руб.
от 10 шт. — 1 509 руб.

Описание

Two Socket Cross

Produces a 90° joint between the middle rail and an intermediate upright (the upright passes through the fitting)

Dimensions (mm)
A Tube RefB (mm)C (mm)D (mm)Weight (kg)
642.8561040.17
753641300.28
860701480.45


Алюминиевая труба Kee Lite Fittings®

Tubular Fittings - Aluminium

This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.

Typical features of the fixings:

Low long term maintenance
Cost effective alternative to welding

Typical applications include:

Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands

Корпуса, шкафы и приспособления для хранения / Конструкционные материалы и поручни / Соединительные компоненты /
Kee Lite Round Tube Cross Connector, Type 7

Технические параметры

тип соединителя
Cross Connector
материал
Aluminium
Fits Round Tube Size
Type 7
Fits Strut Profile
Type 7
Product Family
Key Safety
Product System
L26
Structural Element Type
Round Tube

Дополнительная информация

Two Socket Cross Data Sheet