L2C3-5780107E06000, LUXEON CoB Cool-white CoB

PartNumber: L2C3-5780107E06000
Ном. номер: 8019895821
Производитель: Lumileds
L2C3-5780107E06000, LUXEON CoB Cool-white CoB
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
370 × = 740
Количество товаров должно быть кратно 2 шт.
от 10 шт. — 300 руб.
от 50 шт. — 251.40 руб.

Описание

Lumileds LUXEON CoB Compact Series LEDs
The LUXEON CoB Compact range, from Lumileds, is a family of chip-on-board (CoB) white LEDs designed for directional lamps and spotlights. Available in a range of different colour temperatures, these LEDs are ideal for use in the home, hospitality and retail.
The LUXEON CoB Compact LEDs have a very small light emitting surface (LES) of just 6.5mm which offers a uniform light output. They also have a strong Centre Beam Candle Power (CBCP) enabling a crisp beam of light and high intensity light output, making them ideal for spotlight applications. The LUXEON CoB Compact LEDs are available in 3-step (80CRI and 90CRI) MacAdam ellipse. They are also hot-tested in real-world operating conditions which allow the user to simplify luminaire design as less testing is required.

CoB LEDs, Lumileds

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
LUXEON CoB Cool-white CoB 80 CRI

Технические параметры

Цветовая температура
5700K
Световой поток
800 lm
Количество контактов
2
Количество светодиодов
1
Прямое напряжение
39 V
LED Colours
White
Прямой ток
300mA
Размеры
12 x 15 x 1.5мм
Форма линзы
Round
Тип монтажа
Surface Mount
Тип корпуса
Чип-он-борд
Серия
LUXEON CoB Compact
Угол обзора
115 °

Дополнительная информация

Datasheet