L30640, Steel extension spring,22

PartNumber: L30640
Ном. номер: 8023038891
Производитель: Springmasters
L30640, Steel extension spring,22
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
190 × = 1 900
Количество товаров должно быть кратно 10 шт.

Описание

Music Wire Extension Springs
Manufactured from high tensile strength piano/music wire, with a right-hand (clockwise) helix. Materials to DIN17223 Class C or BS1408 CR3. Dimensions conform to DIN2097 Grade 2. Oiled finish.

RS, Professionally Approved Products, gives you professional quality parts across all product categories. Our range has been testified by engineers as giving comparable quality to that of the leading brands without paying a premium price.

SN 751-685 Extension under Load p 1 20.2 mm

Пружины: растяжение

Технические параметры

свободная длина
22.1mm
материал
Steel
наружный (внешний) диаметр
3.2mm
диаметр провода
0.45mm
Initial Tension
10.70N
Maximum Extended Length
42.3mm
Spring Rate
0.49N/mm

Дополнительная информация

Spring Properties - What they mean! L30640