L6207D, Motor Driver, Dual, DMOS, 8V to 52V supply, 52V/2.8A/2 Outputs, SOIC-24

PartNumber: L6207D
Ном. номер: 8009505267
Производитель: ST Microelectronics
L6207D, Motor Driver, Dual, DMOS, 8V to 52V supply, 52V/2.8A/2 Outputs, SOIC-24
Доступно на заказ 182 шт. Отгрузка со склада в Москве 2-3 недели.
1 180 × = 1 180
от 10 шт. — 877 руб.
от 100 шт. — 694 руб.

Описание

The L6207D is a dual DMOS full-bridge Driver with PWM current controller. It is realized in BCD technology, which combines isolated DMOS power transistors with CMOS and bipolar circuits on the same chip. The device also includes two independent constant off time PWM current controllers that perform the chopping regulation. It features a non-dissipative overcurrent protection on the high-side power MOSFETs and thermal shutdown.

• Non-dissipative overcurrent protection
• Dual independent constant tOFF PWM current controllers
• Slow decay synchronous rectification
• Cross conduction protection
• Thermal shutdown
• Under-voltage lockout
• Integrated fast free-wheeling diodes
• 5.6A Output peak current (2.8A DC)
• 0.3R at Tj=25°C Typical RDS(ON)
• Up to 100kHz operating frequency

Полупроводники - Микросхемы\Микросхемы Управления Питанием\Драйверы и Контроллеры

Дополнительная информация

Datasheet L6207D