L6384ED, ПЛИС/драйвер МОП-транзистора, полумостовой, питание 11.5В-16.6В, 650мА, задержка 200нс, SOIC-8

Фото 1/7 L6384ED, ПЛИС/драйвер МОП-транзистора, полумостовой, питание 11.5В-16.6В, 650мА, задержка 200нс, SOIC-8
Изображения служат только для ознакомления,
см. техническую документацию
16106 шт., срок 8-10 недель
460 руб.
Мин. кол-во для заказа 6 шт.
от 10 шт.390 руб.
от 50 шт.348 руб.
Добавить в корзину 6 шт. на сумму 2 760 руб.
Альтернативные предложения4
Номенклатурный номер: 8091465570
Артикул: L6384ED
Бренд: STMicroelectronics

Описание

Описание IC: driver; push-pull; SO8; 400mA; 580V; Ch: 2; 400kHz Характеристики
Категория Микросхема
Тип драйвер
Вид контроллер затвора IGBT, контроллер затвора MOSFET, high-/low-side switch
Монтаж SMD
Кол-во каналов 2
Частота, МГц 0.4
Мин.напряжение питания, В 14.6
Макс.напряжение питания, В 16.6

Технические параметры

Case SO8
Frequency 400kHz
Kind of package tube
Manufacturer STMicroelectronics
Mounting SMD
Number of channels 2
Operating temperature -40…125°C
Output current 0.4A
Output voltage 580V
Topology push-pull
Type of integrated circuit driver
Automotive No
Bridge Type Half Bridge
Driver Configuration Inverting|Non-Inverting
Driver Type High and Low Side
ECCN (US) EAR99
High and Low Sides Dependency Synchronous
Input Logic Compatibility CMOS|TTL
Lead Shape Gull-wing
Maximum Fall Time (ns) 30(Typ)
Maximum Operating Frequency (kHz) 400
Maximum Operating Supply Voltage (V) 16.6
Maximum Operating Temperature (°C) 125
Maximum Power Dissipation (mW) 750
Maximum Propagation Delay Time (ns) 300
Maximum Rise Time (ns) 50(Typ)
Maximum Supply Current (mA) 25
Minimum Operating Temperature (°C) -45
Number of Drivers 2
Number of Outputs 2
Packaging Tube
Part Status Active
PCB changed 8
Pin Count 8
PPAP No
Reference Voltage (V) 600(Max)
Special Features Shutdown|Synchronous|Undervoltage Lockout
Standard Package Name SO
Supplier Package SO N
Type IGBT|MOSFET
Typical Input High Threshold Voltage (V) 3.6(Min)
Typical Input Low Threshold Voltage (V) 1.5(Max)
Brand: STMicroelectronics
Factory Pack Quantity: Factory Pack Quantity: 2000
Fall Time: 30 ns
Logic Type: CMOS, TTL
Manufacturer: STMicroelectronics
Maximum Operating Temperature: +125 C
Maximum Turn-Off Delay Time: 300 ns
Maximum Turn-On Delay Time: 200 ns
Minimum Operating Temperature: -45 C
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 1 Output
Off Time - Max: 300 ns
Operating Supply Current: 25 mA
Operating Supply Voltage: 15.6 V
Output Current: 650 mA
Output Voltage: 580 V
Package / Case: SOIC-8
Packaging: Tube
Pd - Power Dissipation: 750 mW
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: Half-Bridge Drivers
Rise Time: 50 ns
Series: L6384E
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 16.6 V
Supply Voltage - Min: 14.4 V
Technology: Si
Type: High-Side, Low-Side
Brand STMicroelectronics
Configuration Inverting, Non-Inverting
Factory Pack Quantity 2500
Fall Time 30 ns
Logic Type CMOS, TTL
Maximum Operating Temperature +125 C
Minimum Operating Temperature -45 C
Mounting Style SMD/SMT
Operating Supply Current 25 mA
Operating Supply Voltage 15.6 V
Pd - Power Dissipation 750 mW
Product Half-Bridge Drivers
Product Category Gate Drivers
Rise Time 50 ns
RoHS Details
Series L6384E
Supply Voltage - Min -0.3 V
Mounting Type Surface Mount
Package Type SOIC
Polarity Inverting, Non-Inverting
Supply Voltage 16.6V
Вес, г 0.15

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 307 КБ
Datasheet
pdf, 330 КБ
Datasheet
pdf, 312 КБ
Datasheet L6384E
pdf, 331 КБ

Дополнительная информация

Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.