L717HDE15P, Solder cup HD D-Sub 15way

PartNumber: L717HDE15P
Ном. номер: 8023252840
Производитель: Amphenol
L717HDE15P, Solder cup HD D-Sub 15way
Доступно на заказ более 20 шт. Отгрузка со склада в Москве 4-5 недель.
180 × = 180
от 25 шт. — 78 руб.
от 75 шт. — 60.93 руб.

Описание

Amphenol SD Series High Density D-Sub Plug Connectors with Solder Cup Terminals
SD series high density D-Sub plug connectors with solder cup terminals and precision stamped and formed contacts. These SD series HD d-sub plug connectors have a tin plated steel shell with dimples, a glass-filled thermoplastic UL 94V-0 insulator with closed entry contact cavities, gold flash plated pin contacts and 3.05 holes for front mounting. Typical applications for these SD series high density d-sub plug connectors include industrial, telecom and any industry standard I/O applications.

Connectors according to: MIL C24308 - NFC 93425-HE5

Sub-D Connectors - Amphenol

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы под пайку /
Amphenol Straight Panel Mount Solder D-sub Connector, Plug, 15 Way, 3A

Технические параметры

материал контактов
Brass
покрытие контактов
Gold
номинальный ток
3A
род
Male
материал корпуса
Steel
длина
30.89mm
максимальная рабочая температура
+105°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
15
Шаг
2.29mm
ширина
12.55mm
Body Orientation
Straight

Дополнительная информация

D'Sub connectors - Stamped and Formed ...
Solder cup HD D-Sub plug Customer Drawing