L77SD BH25S OL2 RM5, D-SUB 25 WAYS FEMALE 4-40

PartNumber: L77SD BH25S OL2 RM5
Ном. номер: 8073299931
Производитель: Amphenol
L77SD BH25S OL2 RM5, D-SUB 25 WAYS FEMALE 4-40
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
320 × = 320
от 25 шт. — 160 руб.
от 75 шт. — 124.53 руб.

Описание

77/717SD series (Amphenol)_5091335_Normal Module Straight D-sub connectors for fixing onto printed circuits with harpoons

Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.

Compatibility
ref. Amphenolno. of contacts
Male with straight pinsFemale with straight pins
717SD EH09P OL2 RM577SD EH09S OL2 RM59
717SD AH15P OL2 RM577SD AH15S OL2 RM515
717SD BH25P OL2 RM577SD BH25S OL2 RM525


Enclosure: tinned steel
Insulator: glass-reinforced thermoplastic polyester, self-extinguishing UL 94-V0
Contacts: brass male, bronze female
Protection: selective gold plating on the contact area, tin plating on the fixing area
Rated voltage: 300 V eff. at 50 Hz
Nominal current: 7.5 A max. on contact only
Contact resistance: ≤ 5 mΩ
Operating temperature: -40°C to +85°C


Value Added D Type Connectors Value-Added D Type Connectors

Solder bucket connection
Suitable for military, industrial or commercial applications and computer interfacing etc.
For IDC D types, see the 'Speedbloc' range

'D' Sub-Miniature Connection System

The RS range of 'D' connectors and accessories is suitable for military, industrial or commercial applications, computer interfacing, etc. (For IDC 'D' type connectors refer to the Speedbloc range.)

Разъемы / Разъемы USB и D-Sub, компьютерные разъемы / D-sub разъемы на печатные платы /
Amphenol L77SD Series 2.77mm Pitch 25 Way Straight Panel Mount PCB D-sub Connector, Socket

Технические параметры

материал контактов
Phosphor Bronze
покрытие контактов
Gold
номинальный ток
5A
глубина
12.55mm
размеры
53.04 x 12.3 x 12.55mm
род
Female
материал корпуса
Thermoplastic
длина
53.04mm
максимальная рабочая температура
+125°C
Minimum Operating Temperature
-55°C
тип монтажа
Panel Mount
число контактов
25
Шаг
2.77mm
последовательный
L77SD
номинальное напряжение
250 V ac
ширина
12.3mm
Body Orientation
Straight
Mounting Hardware
4-40 UNC, Threaded Insert

Дополнительная информация

D Sub connectors