L80212A0000, M12x1 D CONN CABLE PLG-PL

PartNumber: L80212A0000
Ном. номер: 8011318725
Производитель: Telegartner
L80212A0000, M12x1 D CONN CABLE PLG-PL
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 7 недель.
9 110 × = 9 110
или
купить в 1 клик

Описание

Patch Cords, STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded CAT.5E patch cables, ideal for ethernet applications. These M12 circular screw lock connector cable assemblies can transmit data rates of up to 100 Mbit/s in the PROFINET environment. Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths.The STX M12x1 series of 4 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems.

Dustrpoof and watertight, IP67 rated (RJ45 IP20 rated)
Robust die cast housing
360 degree shielding
Vibration protection

Telegartner M12 Connectors and Cable Assemblies

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12x1 D CONN CABLE PLG-PLG 3.0M CAT 5

Технические параметры

Connector A
M12
Connector B
M12
Connector A Housing Gender
Male
Connector B Housing Gender
Male

Дополнительная информация

STX M12x1 Series Connectors