L80310A0001, M12x1 D CONN CABLE 1M PLG

PartNumber: L80310A0001
Ном. номер: 8104834722
Производитель: Telegartner
L80310A0001, M12x1 D CONN CABLE 1M PLG
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
7 910 × = 7 910
или
купить в 1 клик

Описание

Patch Cords, STX M12x1 Series, 4 Way, D Coded
Telegartner STX M12x1, 4-pole, D-coded CAT.5E patch cables, ideal for ethernet applications. These M12 circular screw lock connector cable assemblies can transmit data rates of up to 100 Mbit/s in the PROFINET environment. Offered in M12 to M12 and M12 to RJ45 versions in a variety of lengths.The STX M12x1 series of 4 way patch cables can be used for many applications, such as security and video surveillance systems, production and manufacturing, renewable energy and for use with railway vehicles data systems.

Dustrpoof and watertight, IP67 rated (RJ45 IP20 rated)
Robust die cast housing
360 degree shielding
Vibration protection

Telegartner M12 Connectors and Cable Assemblies

Кабели и провода / Силовые/Промышленные кабели / Кабельные сборки для промышленной автоматизации /
M12x1 D CONN CABLE 1M PLG-CRIMP PLG

Технические параметры

Connector A
M12
Connector A Housing Gender
Male

Дополнительная информация

STX M12x1 Series Connectors