L86-M33, GPS/GLONASS receiver + an

PartNumber: L86-M33
Ном. номер: 8120122627
Производитель: Quectel
L86-M33, GPS/GLONASS receiver + an
Доступно на заказ более 2 шт. Отгрузка со склада в Москве 4-5 недель.
2 080 × = 2 080

Описание

L86 GNSS (Global Navigation Satellite System) Module with Patch Antenna
The L86 is a compact GNSS Module with an integrated patch antenna. The high performance MTK positioning engine brings a high level of sensitivity, accuracy, and TTFF (Time To First Fix) with the lowest power consumption in a small-footprint lead-free package. With 66 search channels, 22 tracking channels, L86 can acquire and track satellites in the shortest time even at indoor low signal level.

GPS (Global Positioning System) - Quectel
Quectel offers a broad portfolio of GPS (Global Positioning System) and GNSS (Global Navigation Satellite System) modules.

Компьютерная периферия / Оборудование беспроводной передачи данных / GPS модули /
GPS/GLONASS receiver + antenna pack of 1

Технические параметры

Acquisition Sensitivity
-148dBm
Tracking Sensitivity
-165dBm
Supported Bus Interfaces
UART
Новинки
только новые товары
Dimensions
18.4 x 18.4 x 6.45mm
высота
6.45mm
длина
18.4mm
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-40°C
число каналов
33 (Tracking), 99 (Acquistion)
Width
18.4mm

Дополнительная информация

Quectel L86 Hardware Design
Quectel L86 GNSS Protocol Specification
Quectel L86 Compact GNSS Module Integrated ...