LA CP7P-KQKS-W3, LED,OSLON SSL 80deg,Amber

PartNumber: LA CP7P-KQKS-W3
Ном. номер: 8026435680
Производитель: Osram
LA CP7P-KQKS-W3, LED,OSLON SSL 80deg,Amber
Доступно на заказ более 10 шт. Отгрузка со склада в Москве 6 недель.
370 × = 740
Количество товаров должно быть кратно 2 шт.

Описание

OSRAM OSLON SSL 80 Series LEDs - Single Colour
The OSLON SSL 80 series of high power LEDs from OSRAM Opto Semiconductors offers excellent optical and thermal performance with a focused radiation pattern (80°) optimised for use with lenses and reflectors; it can also be used for direct lighting without secondary optics. The OSLON SSL 80 series of SMT LEDs offers long lifetimes and high reliability. Ideal applications for the OSLON SSL 80 series are spotlights or residential retrofits and fixtures, accent lighting, decorative and entertainment lighting and marker lights (e.g. stairways or exits).

Features of the OSLON SSL 80 LEDs:
Variety of colours
1W high power LED
Compact and symmetrical 3x3mm package allows dense clustering for high-flux arrays
OSLON SSL 80 can be driven at up to 1000mA
Low thermal resistance of 7K/W ensures cool running
Part 866-1221 is designed for horticulture applications

Visible Light LEDs, OSRAM Opto Semiconductors

Дисплеи и оптоэлектроника / Светодиоды и принадлежности / Светодиоды сигнальные, видимого излучения /
Osram Opto LA CP7P-KQKS-W3, OSLON SSL 80 Series Amber High-Power LED, 620 nm, 3030 (1212) SMD Package

Технические параметры

размеры
3.1 x 3.1 x 2.33mm
цвет линз
Clear
светопоток
76.3 → 97 lm
Интенсивность свечения
44 → 51.7 cd
тип монтажа
Surface Mount
число выводов
2
тип упаковки
3030 (1212)
последовательный
OSLON SSL 80
Number of LEDs
1
Viewing Angle
80 °
Dominant Wavelength
620 nm
LED Material
InGaAlP
Forward Voltage
2.6 V
Lens Shape
Round
LED Colours
Amber

Дополнительная информация

LA CP7P, LR CP7P, LY CP7P OSLON SSL Ceramic ...
LED Designation System