LAGD125/FFP2, SKF Automatic Bearing Lub

PartNumber: LAGD125/FFP2
Ном. номер: 8071933783
Производитель: SKF
LAGD125/FFP2, SKF Automatic Bearing Lub
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 6 недель.
5 490 × = 5 490
или
купить в 1 клик
от 5 шт. — 4 740 руб.
от 10 шт. — 4 359 руб.

Описание

Auto Lubrication LAGD 60 and 125
The SKF SYSTEM 24 is a single-point automatic lubricator, which can be used to supply grease to single lubrication points that are usually lubricated by means of a grease gun. Automatic lubricators can be set to ensure that the correct quantity of lubricant is delivered over a set time period (using an inert gas cell). This lubrication procedure allows more accurate control of the amount of lubricant supplied, compared to traditional manual re-lubrication techniques. The units (depedent on type) contain 60 or 125ml of grease or oil and they are suitable for many lubrication applications. The nominal dispensing period can be set between 1 and 12 months and may also be temporarily deactivated if necessary. The automatic lubrication units are protected to IP68.

LAGD 60 / WA2LAGD 125 / WA2LAGD 125 / FFP2LAGD 125 / HMT68
Capacity: 60ml125ml125ml125ml
Medium: LGWA 2 - Multi purpose EP type greaseLGWA 2 - Multi purpose EP type greaseLGHP 2 grease (food processing industry)LHMT 68 Mineral oil (medium temperature)
Lowest grease purge: 4.5g per month9g per month9g per month9g per month
Ambient temp. range: -20 to 60°C-20 to 60°C-20 to 55°C-20 to 60°C
Operating temp. range: ----10 to 90°C
Base oil viscosity, 40°C, mm 2 /s---68
Flash point: ---222°C
Pour point: ----27°C
Max. feed line length: Grease: 300mmGrease: 300mmGrease: 300mmOil: 1500mm
Weight: 130g200g200g200g


II 1 GD EEx ia II C T6 T85°C, I M 1 EEx ia 1

Plummer Blocks, Bearing Lubrication and Accessories

Очистка и техобслуживание оборудования / Масла и смазочные материалы / Смазочные вещества /
SKF Automatic Bearing Lubricator

Технические параметры

тип дренажа
Automatic
максимальное рабочее давление
5 bar
максимальная рабочая температура
+55°C
Minimum Operating Temperature
-20°C
Manufacturer Series
LAGD
Drain Capacity
125ml
Port Connection Thread Size
1/4 in
Port Connection
R 1/4
Port Connection Thread Standard
R

Дополнительная информация

LADG125F - Safety Data Sheet
SKF Single-point Automatic Lubricator SYSTEM ...
LAGD Instructions For Use