LAN8720A-CP-ABC, QFN-24-EP(4x4) Ethernet ICs ROHS

LAN8720A-CP-ABC, QFN-24-EP(4x4) Ethernet ICs ROHS
Изображения служат только для ознакомления,
см. техническую документацию
450 руб.
Добавить в корзину 1 шт. на сумму 450 руб.
Посмотреть аналоги6
Номенклатурный номер: 9001189087
PartNumber: LAN8720A-CP-ABC

Описание

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Duplex: Full Duplex, Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: MDI-X, RMII
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 1.2 V
Package / Case: SQFN-24
Packaging: Tray
Pd - Power Dissipation: 77 mW, 159 mW
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: LAN8720A
Standard: 10BASE-T, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 24 mA, 49 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.14 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 923 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем