LAN9217-MT, Ethernet контроллер, 100 Мбит/с, IEEE 802.3, IEEE 802.3u, 2.97 В, 3.63 В, TQFP, 100 вывод(-ов)

PartNumber: LAN9217-MT
Ном. номер: 8076073844
Производитель: Microchip
LAN9217-MT, Ethernet контроллер, 100 Мбит/с ...
Доступно на заказ 90 шт. Отгрузка со склада в Москве 6 недель.
1 210 × = 1 210
от 10 шт. — 1 030 руб.
от 25 шт. — 979 руб.

Описание

The LAN9217-MT is a 16-bit high-performance single-chip 10/100 Ethernet Controller with HP auto-MDIX support. It is fully IEEE 802.3 10Base-T and 802.3u 100Base-TX compliant and supports HP Auto-MDIX. It includes an integrated Ethernet MAC and PHY with a high-performance SRAM-like slave interface. The simple, yet highly functional host bus interface provides a glue-less connection to most common 16-bit microprocessors and microcontrollers as well as 32-bit microprocessors with a 16-bit external bus. It includes large transmit and receive data FIFOs to accommodate high latency applications. In addition, the LAN9217 memory buffer architecture allows highly efficient use of memory resources by optimizing packet granularity. It supports features which reduce or eliminate packet loss. Its internal 16kbyte SRAM can hold over 200 received packets. It supports numerous power management and wakeup features.

• Optimized for medium to high performance applications
• Efficient architecture with low CPU overhead
• Easily interfaces to most 16-bit embedded CPU's
• Integrated PHY with HP Auto-MDIX support
• Compatible with other members of LAN9218 family
• Highest performing non-PCI Ethernet controller
• 16-bit Interface with fast bus cycle times
• Burst-mode read support
• External MII interface
• Automatic PAUSE and back-pressure flow control
• Supports Slave-DMA
• Interrupt pin with programmable hold-off timer
• Reduces system cost and increases design flexibility
• SRAM-like interface easily interfaces to most embedded CPU's or SoC
• Fully compliant with IEEE 802.3/802.3u standards
• Integrated Ethernet MAC and PHY
• Full- and half-duplex support
• Full-duplex flow control
• Backpressure for half-duplex flow control
• Preamble generation and removal

Полупроводники - Микросхемы\Сетевые Контроллеры\Ethernet Контроллеры
Код: 2345435

Технические параметры

Скорость Передачи Данных
100Мбит/с
Тип Ethernet
IEEE 802.3, IEEE 802.3u
Минимальное Напряжение Питания
2.97В
Максимальное Напряжение Питания
3.63В
Стиль Корпуса ИС Контроллера
TQFP
Количество Выводов
100вывод(-ов)
Тип Интерфейса ИС
MII
Минимальная Рабочая Температура
0°C
Максимальная Рабочая Температура
70°C
Упаковка
Поштучно
Уровень Чувствительности к Влажности (MSL)
MSL 3 - 168 часов

Дополнительная информация

Datasheet LAN9217-MT