LAUNCHXL2-RM57L, Комплект разработчика, микроконтроллер Hercules RM57L843 LaunchPad, питание от USB, JTAG отладчик
см. техническую документацию
Описание
The LAUNCHXL2-RM57L is a Hercules RM57Lx LaunchPad development kit. It is based on highest performance Hercules MCU RM57L843. The RM57L843 is a lockstep cached 330MHz ARM Cortex-R5F based RM series MCU. Hercules MCUs are designed to aid in development of IEC 61508 functional safety application. The LaunchPad features connectivity options and has capability in addition to standard BoosterPack headers for further expansion to an FPGA or an external SRAM using high density connectors for MCU's parallel interfaces (EMIF, RTP and DMM). The RM57Lx MCUs include many diagnostic features such ECC protection for CPU caches & other memories and a rich set of peripherals. This LaunchPad is pre-programmed with Hercules safety MCU demo enabling users to easily learn about the key safety, data acquisition and control features of Hercules MCU platform.
• USB powered and capability for external 5V supply
• Onboard USB XDS
• ICDIc2 JTAG debug
• IEEE 1588 precision time Ethernet PHY DP83630
• Onboard SCI to PC serial communication
• User programmable push buttons
• Reset switches, LEDs and analogue input
• Two 40 pin BoosterPack XL headers (one populated)
• High density connectors for parallel ports (EMIF, RTP, DMM) for further expansion
• Footprint for prototyping headers (not populated) to bring out all MCU pins
• External high speed emulation via 14pin TI-JTAG header (not populated)
Технические параметры
Архитектура Ядра | 0 |
Количество Бит | 0 |
Линейка Продукции | 0 |
Название Семейства Чипа | 0 |
Номер Ядра Чипа | 0 |
Подархитектура Ядра | 0 |
Производитель Чипа | 0 |
Содержимое Комплекта | 0 |
Brand: | Texas Instruments |
Core: | ARM Cortex R5F |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Texas Instruments |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-ARM |
Product Type: | Development Boards & Kits-ARM |
Product: | Development Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | RM57L843 |
Tradename: | LaunchPad |
Classification | Development Kit |
Kit Name | Hercules RM57Lx LaunchPad Development Kit |
Processor Family Name | ARM |
Technology | 32 Bit Microcontroller |
Вес, г | 154.2 |